| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULABC60DTKD |
ABC60DTKD
| Heilind Number: | SULABC60DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC60DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender, straight orientation, and clearance hole mount type make installation easy. Gold contact plating and a voltage rating of 700 VAC guarantee optimal conductivity and safety. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its durability. The ABC60DTKD is the perfect choice for aerospace, defense, and industrial applications where high reliability is paramount.

