ABC60DTKH

Heilind Number:SULABC60DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTKH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTKH

Detailed Description

Introducing the ABC60DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a clearance hole mount type, this connector ensures secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. Each of the 120 positions is meticulously crafted for precision, making it ideal for intricate circuitry. Operating at a wide temperature range from -65 to 150 °C, it's suitable for harsh environments. The compact design, with dimensions of 0.61 inches in height and 9.4 mm in width, allows for efficient PCB layout. Matte tin termination plating adds to its longevity. Whether in aerospace, defense, or industrial applications, the ABC60DTKH connector delivers uncompromising performance.