| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC60DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC60DTKI |
ABC60DTKI
| Heilind Number: | SULABC60DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC60DTKI |
| ECAD Model: |
Specifications
Detailed Description
The ABC60DTKI Connector is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector offers precise and secure mating. Gold-plated contacts guarantee excellent signal transmission, while the termination method of Thru Hole with Matte Tin plating ensures easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector has 2 rows and 120 positions, with a compact design measuring just 15.49mm in height and 9.4mm in width. Whether in industrial or commercial settings, the ABC60DTKI Connector delivers exceptional performance.

