ABC60DTKS

Heilind Number:SULABC60DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTKS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTKS

Detailed Description

Introducing the ABC60DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. The female gender, 2 rows, and side-hole mount type make it versatile for various circuit configurations. Gold-plated Beryllium Copper contacts ensure optimal signal conductivity, while the loop bellow contact type enhances durability. With 120 positions and a pitch of 2.54mm, precise connections are guaranteed. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. The Matte Tin termination plating further enhances reliability. Ideal for aerospace, defense, and industrial applications, the ABC60DTKS is the epitome of performance and quality in board-to-board connectors.