ABC60DTMD

Heilind Number:SULABC60DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTMD

Detailed Description

Introducing the ABC60DTMD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of various power applications. The female gender, right-angle orientation, and 2 rows of 120 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability. With clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial environments. Matte Tin termination plating provides corrosion resistance for extended product life. Compact in size with a connector height of .61 inches and a width of 9.4mm, it saves space on PCBs. Whether in aerospace, defense, or industrial applications, the ABC60DTMD ensures high-reliability connectivity.