ABC60DTMI

Heilind Number:SULABC60DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC60DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC60DTMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC60DTMI

Detailed Description

Introducing the ABC60DTMI, a high-performance board-to-board PCB connector engineered with precision and reliability in mind. Featuring PPS and Beryllium Copper construction, this connector guarantees superior conductivity and durability for your electronic connections. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, two rows, and threaded mount type make it versatile for various applications. Termination through-hole and gold contact plating ensure secure and low-resistance connections. Its loop bellow contact type and right-angle orientation further enhance its functionality. With 120 positions and a pitch of 2.54mm, it offers ample connectivity in a compact design. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its matte tin termination plating and 15.49mm height contribute to its reliability and ease of integration. Ideal for hi-rel applications, the ABC60DTMI is the perfect choice for demanding PCB connectivity needs.