| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC61DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULABC61DCKD-S288 |
ABC61DCKD-S288
| Heilind Number: | SULABC61DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC61DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC61DCKD-S288, a high-performance connector designed for demanding applications. Made with PPS and Beryllium Copper materials, this female connector features two rows and a 2.54mm pitch for secure connections. Its card extender termination method ensures reliability, while the gold-plated Beryllium Copper contacts guarantee optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, it's suitable for even the most rugged environments. The Loop Bellow contact type and straddle orientation further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Ideal for board-to-board PCB connections, it's a must-have for any project requiring top-notch performance.

