ABC61DCKD

Heilind Number:SULABC61DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DCKD

Detailed Description

The ABC61DCKD is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. This female connector, with two rows of contacts, is ideal for board-to-board connections. The clearance hole mount type and thru-hole termination method make installation easy. Its gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type allows for secure connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various industrial settings. Measuring .61 inches in height and 9.4mm in width, it offers compact yet robust connectivity. The matte tin termination plating ensures longevity. In summary, the ABC61DCKD connector is a top choice for reliable and efficient PCB connections.