ABC61DCKH

Heilind Number:SULABC61DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DCKH

Detailed Description

Introducing the ABC61DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The female gender, straight orientation, and loop bellow contact type make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for aerospace, military, and industrial applications. With a low connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. Trust the ABC61DCKH for your critical connectivity needs.