ABC61DCKI-S288

Heilind Number:SULABC61DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DCKI-S288

Detailed Description

Introducing the ABC61DCKI-S288, a high-performance board-to-board PCB connector engineered for precision and durability. Featuring a rugged design with PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 122 positions across two rows, it offers ample connectivity options. The female connector, with a threaded mount type and card extender termination method, guarantees secure attachment. Contact materials of Beryllium Copper with Gold plating provide excellent conductivity, while the loop bellow contact type offers enhanced performance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With termination plating in Matte Tin, this connector complies with industry standards for reliability. Ideal for aerospace, defense, and industrial applications, the ABC61DCKI-S288 is a top choice for high-reliability connectivity solutions.