ABC61DCKI

Heilind Number:SULABC61DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DCKI

Detailed Description

Introducing the ABC61DCKI, a versatile Board To Board PCB Connector perfect for high-reliability applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and excellent electrical conductivity. With a 2-row design and straight orientation, it offers easy and secure threaded mounting via thru hole termination. Contact material in Beryllium Copper with gold plating guarantees reliable signal transmission, while a loop bellow contact type enhances performance under demanding conditions. With 122 positions and a pitch of 2.54mm, it facilitates intricate PCB connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Matte Tin termination plating adds further corrosion resistance. With a compact height of 15.49mm and width of 9.4mm, it efficiently conserves space on the board. Trust the ABC61DCKI for seamless and durable board-to-board connections in your electronic designs.