ABC61DCKN-S288

Heilind Number:SULABC61DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DCKN-S288

Detailed Description

The ABC61DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 122 positions spread across 2 rows, this connector ensures secure and efficient connections. Its rugged construction, featuring PPS and Beryllium Copper contact materials with Gold plating, guarantees reliable performance even in harsh environments. The contact type, Loop Bellow, and termination method of Card Extender further enhance its durability. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. With Matte Tin termination plating ensuring long-term functionality, the ABC61DCKN-S288 is a dependable solution for your connectivity needs.