ABC61DCKN

Heilind Number:SULABC61DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DCKN

Detailed Description

Introducing the ABC61DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector features two rows of 122 female contacts, allowing for efficient and reliable connectivity. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and conductivity, while the gold contact plating ensures optimal signal transmission. The termination method of thru hole mounting guarantees secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. With a pitch of 2.54mm and a tail length of 4.83mm, it provides precise and stable connections. Ideal for various industries including aerospace, telecommunications, and industrial electronics, the ABC61DCKN is a reliable solution for your connectivity needs.