ABC61DCKS-S288

Heilind Number:SULABC61DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DCKS-S288

Detailed Description

Introducing the ABC61DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the power needs of industrial systems. The female gender, two rows, and side hole mount type make installation easy and efficient. Utilizing gold-plated Beryllium Copper contacts with a loop bellow design, it guarantees low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options. The Matte Tin termination plating and straddle orientation ensure secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB interconnectivity. The ABC61DCKS-S288 is a top choice for mission-critical systems requiring high-reliability connectors.