ABC61DCKS

Heilind Number:SULABC61DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DCKS

Detailed Description

Featuring PPS & Beryllium Copper construction, this female connector, with a 2-row design, offers reliable performance in demanding environments. Boasting a 3A amperage rating and gold-plated contacts, it ensures efficient power transmission with enhanced durability. The 2.54mm pitch and loop bellow contact type guarantee secure connectivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation and side hole mount type make installation easy. With 122 positions and a tail length of 4.83mm, it provides ample connectivity options. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, this high-quality connector, with the SKU ABC61DCKS, is a reliable solution for your PCB needs.