ABC61DCKT-S288

Heilind Number:SULABC61DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DCKT-S288

Detailed Description

ABC61DCKT-S288 features a robust design, combining PPS and Beryllium Copper for enhanced durability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. This female connector boasts two rows, each with 122 positions, facilitating efficient PCB connections. Its threaded mount type and straddle orientation offer secure installation. Utilizing a card extender termination method and loop bellow contact type with gold plating, it guarantees high conductivity and signal integrity. Operating between -65 to 150°C, it is suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, with a .37-inch connector width, it offers versatility in PCB design. The termination plating of matte tin further enhances its longevity. Ideal for hi-rel environments, this Board to Board/ Card Edge connector, with the acronym ABC61DCKTS288, is a reliable solution for your connectivity needs.