ABC61DCKT

Heilind Number:SULABC61DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DCKT

Detailed Description

Introducing the ABC61DCKT, a high-performance board-to-board PCB connector essential for precise and reliable electronic connections. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Its 2 rows of Loop Bellow contacts, with 122 positions in total, offer ample connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Compact yet robust, with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. The ABC61DCKT is the perfect choice for demanding PCB connectivity needs, delivering exceptional performance and longevity.