ABC61DRMD-S664

Heilind Number:SULABC61DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMD-S664
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC61DRMD-S664

Detailed Description

Introducing the ABC61DRMD-S664 Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, ensuring efficient signal transmission. With a contact material of Beryllium Copper and gold plating, it guarantees reliable conductivity and durability. The termination method of wire wrap and clearance hole mount type offer easy and secure installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The connector's straight orientation, loop bellow contact type, and 122 positions make it versatile for various applications. With a tail length of 14.22mm and a compact height and width of .61in and .47in respectively, it optimizes space utilization. Its matte tin termination plating ensures excellent performance even in harsh environments with an operating temperature range of -65 to 150°C. This ABC61DRMDS664 connector is a must-have for engineers seeking high-reliability solutions in board-to-board connections.