ABC61DRMH

Heilind Number:SULABC61DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRMH

Detailed Description

The ABC61DRMH is a high-quality female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it guarantees durability and performance. With a pitch of 2.54mm and 122 positions spread across 2 rows, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, ensuring optimal conductivity. Its Loop Bellow contact type and Wire Wrap termination method further enhance reliability. Rated for 700VAC and operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector's clearance hole mount type and straight orientation simplify installation. The Matte Tin termination plating adds to its longevity. With a connector height of 15.49mm and width of 9.4mm, it's compact yet efficient. Ideal for board-to-board and card edge connections, the ABC61DRMH is a standout choice in the world of PCB connectors.