| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC61DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC61DRMI-S288 |
ABC61DRMI-S288
| Heilind Number: | SULABC61DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC61DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC61DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700 VAC. With a threaded mount type and straddle orientation, it offers secure installation and efficient signal transmission. The 2.54mm pitch and 122 positions provide ample connectivity options, while the loop bellow contact type and gold plating guarantee reliable contact. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABC61DRMI-S288 for high-reliability connections in your electronic systems.

