ABC61DRMI

Heilind Number:SULABC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DRMI

Detailed Description

Introducing SKU ABC61DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The loop bellow contact type, plated with gold, ensures reliable signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. With 122 positions and a straight orientation, it provides ample connectivity options while maintaining a streamlined profile. The termination method of wire wrap and matte tin plating on the 14.22mm tail length guarantee easy installation and long-lasting performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in rugged industrial settings. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on functionality. Trust in the ABC61DRMI for seamless and efficient PCB connections.