ABC61DRMN-S273

Heilind Number:SULABC61DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC61DRMN-S273

Detailed Description

Introducing the ABC61DRMN-S273, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a gender-specific female orientation with two rows for efficient signal transmission, this connector ensures secure and reliable contact. Crafted with PPS and Beryllium Copper materials and boasting a contact plating of gold, it guarantees exceptional conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The termination method of wire wrap and termination plating of matte tin further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is a reliable choice for critical systems. With 122 positions and a tail length of 14.22mm, it offers ample connectivity options while maintaining a compact design. Whether used in aerospace, medical, or industrial equipment, the ABC61DRMN-S273 ensures optimal performance, making it a valuable component in any project.