ABC61DRMN-S288

Heilind Number:SULABC61DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRMN-S288

Detailed Description

Introducing our ABC61DRMN-S288, a high-performance connector specifically designed for board-to-board PCB connections. Crafted with precision, this connector features PPS & Beryllium Copper construction ensuring optimal conductivity and durability. With a contact plating of Gold and a contact material of Beryllium Copper, it guarantees reliable signal transmission even in demanding environments. The connector's 2.54mm pitch and 122 positions cater to intricate circuitry requirements, while its 700VAC voltage rating offers robust protection. The termination method of Card Extender and orientation of Straddle make installation seamless. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. Whether in industrial, aerospace, or telecommunications applications, this connector, with its Matte Tin termination plating, is a trusted solution for secure and efficient connectivity. Elevate your PCB connections with the ABC61DRMNS288.