| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC61DRMN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC61DRMN-S328 |
ABC61DRMN-S328
| Heilind Number: | SULABC61DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC61DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Beryllium Copper Female Connector, ABC61DRMN-S328. This high-quality connector features a contact material of Beryllium Copper with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 2 rows, it offers reliable connectivity in a variety of applications. The contact type is Loop Bellow, perfect for secure wire wrap termination. Designed for efficiency, it has a straight orientation and a total of 122 positions. The connector is rated for a voltage of 700 VAC and operates in a wide temperature range from -65 to 150°C. Measuring at .61in height and 9.4mm width (.37 in), it is suitable for Board to Board PCB and Card Edge connections. Trust in the quality and performance of our ABC61DRMNS328 connector for your connectivity needs.

