ABC61DRMN-S664

Heilind Number:SULABC61DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC61DRMN-S664

Detailed Description

ABC61DRMN-S664 features a female connector with two rows, suitable for high-reliability applications. Manufactured with PPS and Beryllium Copper, it ensures robust performance. The termination method is Wire Wrap, guaranteeing secure connections. With a pitch of 2.54mm, it offers precise alignment. Gold-plated Beryllium Copper contacts and Matte Tin termination enhance conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is ideal for demanding environments. The straight orientation and loop bellow contact type facilitate easy installation. Measuring 15.49mm in height and 11.94mm in width, it is compact yet efficient. With 122 positions and a tail length of 14.22mm, it accommodates multiple connections. This connector is a reliable solution for board-to-board or card edge connections in various electronic devices.