ABC61DRMN

Heilind Number:SULABC61DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRMN

Detailed Description

Introducing the ABC61DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and 122 positions offer versatile connectivity options. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures durability and RoHS compliance. Trust the ABC61DRMN for superior board-to-board connectivity in your critical systems.