ABC61DRMS-S288

Heilind Number:SULABC61DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRMS-S288

Detailed Description

The ABC61DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The female gender, side hole mount type, and card extender termination method make it versatile for various PCB designs. Gold-plated contacts on Beryllium Copper ensure excellent conductivity, while matte tin termination plating enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial applications. Its loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, the ABC61DRMSS288 is a compact yet robust connector that delivers superior performance. Whether in aerospace, defense, or industrial electronics, this connector is the perfect choice for high-reliability connectivity.