ABC61DRMS

Heilind Number:SULABC61DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRMS

Detailed Description

Introducing the ABC61DRMS Board-to-Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The female gender, side hole mount type, and wire wrap termination method make installation easy and efficient. Gold contact plating and a loop bellow contact type guarantee reliable signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Matte Tin termination plating adds to its longevity. With a compact size of 9.4mm in width and a low profile of 15.49mm, it is ideal for space-constrained applications. Trust the ABC61DRMS for secure and efficient board-to-board connections.