ABC61DRMT-S273

Heilind Number:SULABC61DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC61DRMT-S273

Detailed Description

Introducing the ABC61DRMT-S273, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector boasts a robust construction that ensures reliable performance. With a current rating of 3A and a voltage threshold of 700VAC, it's ideal for power and signal transmission. Featuring two rows of contacts with a pitch of 2.54mm, each contact is plated with gold for optimal conductivity. The termination method is wire wrap, providing secure and efficient installation. With a straight orientation and 122 positions, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The matte tin termination plating enhances durability, while the loop bellow contact type further ensures stable connections. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Whether used in board-to-board or card edge configurations, the ABC61DRMT-S273 excels in performance and reliability. Elevate your connectivity solutions with this top-of-the-line connector.