ABC61DRMT-S288

Heilind Number:SULABC61DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRMT-S288

Detailed Description

Introducing our SKU ABC61DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction with gold plating, it ensures excellent conductivity and durability. The 122-position female connector, with a loop bellow contact type and straddle orientation, is perfect for high-density layouts. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it guarantees safe and stable performance in harsh environments. The termination method using a card extender and matte tin plating on the termination provide secure attachment and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising on functionality. Ideal for industrial, aerospace, and telecommunications applications, this connector meets the highest standards of quality and reliability. Elevate your PCB designs with the ABC61DRMTS288 connector.