ABC61DRMT-S664

Heilind Number:SULABC61DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC61DRMT-S664

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ABC61DRMT-S664 is a high-performance female connector with dual rows, designed for reliable board-to-board PCB connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, this threaded mount connector ensures secure and efficient power transmission. Its Contact Material, Beryllium Copper, and Gold Contact Plating guarantee optimal conductivity. The 122 Loop Bellow contacts, straight orientation, and Wire Wrap termination method provide easy and durable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a tail length of 14.22mm, this connector is suitable for diverse industrial applications. Its compact design, measuring only 15.49mm in height and 11.94mm in width, makes it ideal for space-constrained environments. Trust in the reliability and performance of the ABC61DRMTS664 for your connectivity needs.