ABC61DRMZ

Heilind Number:SULABC61DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRMZ

Detailed Description

Introducing the ABC61DRMZ, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a rugged combination of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring two rows with 122 positions on a 2.54mm pitch, it offers efficient signal transfer for complex electronic systems. The gold-plated contact surfaces guarantee low resistance and optimal conductivity, while the wire-wrap termination method and side-hole mount type enable easy installation. With a straight orientation and a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industries. Trust in the ABC61DRMZ for seamless board-to-board connections that meet the highest standards of performance and durability.