ABC61DRSD

Heilind Number:SULABC61DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRSD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRSD

Detailed Description

Introducing SKU ABC61DRSD, a high-performance board to board PCB connector designed for precision applications. Crafted from PPS and featuring Beryllium Copper contact material with Gold plating, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and 122 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and thru-hole termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. With a voltage rating of 700 VAC and amperage of 3A, this connector guarantees reliable power transmission. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the durability of Matte Tin termination plating for secure and stable connections. Suitable for various industries, this connector is a must-have for any high-reliability electronic system. Elevate your connectivity solutions with the ABC61DRSD.