ABC61DRSH-S288

Heilind Number:SULABC61DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRSH-S288

Detailed Description

The ABC61DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm (.1in) and 122 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on the PCB. The termination plating is Matte Tin, ensuring compatibility with a wide range of applications. In summary, the ABC61DRSH-S288 is a top-of-the-line connector that guarantees optimal performance and durability in every use case.