ABC61DRSI

Heilind Number:SULABC61DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DRSI

Detailed Description

Meet the ABC61DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in industrial settings. Featuring two rows of female contacts made of durable beryllium copper with gold plating, it guarantees efficient signal transfer with a low amperage of 3A. The threaded mount type and thru-hole termination method offer secure installation, while the straight orientation and loop bellow contact type facilitate easy connectivity. With 122 positions and a tail length of 4.83mm, this connector provides ample room for multiple connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Trust the ABC61DRSI for your connectivity needs in aerospace, defense, and other critical applications.