| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC61DRSN-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULABC61DRSN-S664 |
ABC61DRSN-S664
| Heilind Number: | SULABC61DRSN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC61DRSN-S664 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, SKU ABC61DRSN-S664, features a loop bellow contact type and straight orientation, perfect for reliable board-to-board PCB connections. With two rows and 122 positions spaced at 2.54mm pitch, it ensures seamless data transmission. The contact material is Beryllium Copper with gold plating, offering excellent conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it guarantees performance in demanding environments. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. With a compact height of 15.49mm and width of 11.94mm, this connector is ideal for space-constrained applications. Whether in industrial machinery or electronic devices, this high-quality component meets the needs of various industries.

