ABC61DRSN

Heilind Number:SULABC61DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRSN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRSN

Detailed Description

Introducing the ABC61DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 122 positions, making it ideal for complex circuitry. The female connector, constructed with PPS and Beryllium Copper, ensures reliable connectivity. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a voltage rating of 700VAC and amperage of 3A, this connector meets stringent electrical requirements. The straight orientation and loop bellow contact type facilitate easy and secure connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether it's aerospace, telecommunications, or industrial electronics, the ABC61DRSN is the perfect choice for your connectivity needs.