ABC61DRSS-S288

Heilind Number:SULABC61DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DRSS-S288

Detailed Description

The ABC61DRSS-S288 PCB connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers efficient power transmission. The female connector, with two rows and side hole mount type, is designed for secure PCB connections. Utilizing Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees high conductivity and durability. Featuring a pitch of 2.54mm and contact type Loop Bellow, it facilitates precise and stable connections. The connector's straddle orientation and 122 positions provide versatility in board-to-board applications. With an operating temperature range of -65 to 150°C and matte tin termination plating, it ensures performance integrity even in extreme conditions. The ABC61DRSSS288 is a vital component in hi-rel systems, meeting stringent quality standards for mission-critical applications.