| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC61DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC61DRST |
ABC61DRST
| Heilind Number: | SULABC61DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC61DRST |
| ECAD Model: |
Specifications
Detailed Description
The ABC61DRST connector features a robust design, combining PPS and Beryllium Copper materials for optimum performance. With a contact plating of gold and termination method through hole, it ensures reliable conductivity in demanding applications. This female connector, with two rows and a pitch of 2.54mm, offers 122 positions for versatile connectivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in a wide range of environments. The Loop Bellow contact type and straight orientation further enhance its functionality. The connector, with a tail length of 4.83mm and a height of 15.49mm, is easy to install and provides a secure connection. Ideal for board-to-board and card edge applications, it meets the highest standards of quality and reliability.

