ABC61DRSZ

Heilind Number:SULABC61DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DRSZ

Detailed Description

Introducing the ABC61DRSZ, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and featuring contact points made of durable Beryllium Copper with Gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. With a compact design, it offers a pitch of 2.54mm and accommodates 122 positions across two rows. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its straight orientation and side hole mount type facilitate easy installation on PCBs, while the loop bellow contact type enhances durability. Measuring just 15.49mm in height and 9.4mm in width, the ABC61DRSZ is perfect for space-constrained designs. Trust in this connector for efficient and precise board-to-board connectivity in your electronic systems.