ABC61DTAD

Heilind Number:SULABC61DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTAD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTAD

Detailed Description

The ABC61DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a compact design and right-angle orientation, it allows for efficient PCB layout. The gold-plated contact material offers excellent conductivity, while the matte tin termination plating ensures secure soldering. Suitable for high voltage applications with a rating of 700VAC, and an amperage of 3A, this connector is ideal for power transmission. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it guarantees performance stability. The ABC61DTAD is a top choice for engineers seeking a rugged and reliable PCB connector solution.