ABC61DTAH

Heilind Number:SULABC61DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTAH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTAH

Detailed Description

Introducing the ABC61DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and right-angle orientation, it offers efficient PCB integration. The female gender connector with gold-plated Beryllium Copper contacts guarantees optimal signal transfer at a voltage rating of 700 VAC. Boasting 122 positions across 2 rows, it's perfect for complex electronic setups. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte Tin termination plating ensures long-term durability. Trust the ABC61DTAH for high-reliability connections in aerospace, defense, and industrial systems.