ABC61DTAI

Heilind Number:SULABC61DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTAI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTAI

Detailed Description

ABC61DTAI features a robust design, perfect for demanding applications. This female connector, with two rows and a threaded mount type, ensures secure attachment. Crafted with PPS and Beryllium Copper, it guarantees durability and reliable performance. The termination method is Thru Hole, facilitating easy installation. Its contact material is Beryllium Copper with Gold plating, offering excellent conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets high standards. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. With 122 positions and a tail length of 2.54 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. The connector's dimensions are 15.49 mm in height and 9.4 mm in width, ensuring compatibility with standard specifications. Terminated with Matte Tin, it complies with industry standards for reliability. This product falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it essential for electronic assemblies. While not classified as hi_rel, its performance and quality make it a valuable component in electronic systems. With the acronym ABC61DTAI, it is easily identifiable for procurement and assembly processes. Upgrade your connectivity solutions with this high-quality connector.