ABC61DTAS

Heilind Number:SULABC61DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTAS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTAS

Detailed Description

Introducing the ABC61DTAS, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable and efficient connectivity. Featuring a dual-row configuration with 122 positions and a pitch of 2.54mm, it offers ample connectivity options. The female connector, with a side hole mount type and through-hole termination method, guarantees secure attachment to PCBs. Its contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for demanding environments. With a temperature range of -65 to 150°C, it offers reliability in extreme conditions. The right-angle orientation and loop bellow contact type provide versatility in installation. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. The matte tin termination plating and strict quality standards make it ideal for professional use. Perfect for industrial, aerospace, and telecommunications applications, the ABC61DTAS is a top choice for engineers seeking premium connectivity solutions.