ABC61DTAZ-S273

Heilind Number:SULABC61DTAZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTAZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTAZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC61DTAZ-S273

Detailed Description

Introducing the ABC61DTAZS273, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is reliable in harsh environments. Its side hole mount type and through-hole termination method provide easy and efficient assembly. With 122 positions and a tail length of 2.54mm, it offers ample connectivity options. The matte tin termination plating enhances solderability. Perfect for industries requiring high reliability, such as aerospace and telecommunications. Choose the ABC61DTAZS273 for superior performance in your PCB connections.