ABC61DTBI

Heilind Number:SULABC61DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTBI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTBI

Detailed Description

The ABC61DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and contact plating in gold, this connector guarantees excellent signal transmission. Its right-angle orientation and threaded mount type offer versatile installation options. Meeting stringent requirements, it has a voltage rating of 700 VAC and operates flawlessly in temperatures ranging from -65 to 150°C. With 122 positions and a loop bellow contact type, it provides ample connectivity for complex systems. The matte tin termination plating enhances durability, making it suitable for long-term use in industrial settings. Trust the ABC61DTBI for secure and efficient board-to-board connections in your projects.