ABC61DTBN

Heilind Number:SULABC61DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTBN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTBN

Detailed Description

Introducing the ABC61DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and reliable connectivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The 2-row design with 122 positions offers ample connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and no-mounting design provide flexibility in installation. The loop bellow contact type further enhances performance. With a compact size (15.49mm height, 9.4mm width), it's ideal for space-constrained PCB layouts. Trust the ABC61DTBN for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.