ABC61DTBT

Heilind Number:SULABC61DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTBT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC61DTBT

Detailed Description

The ABC61DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable signal transmission. With a compact design, it offers a pitch of 2.54mm (.1in) and a right-angle orientation, perfect for space-constrained setups. This female connector, with two rows of 122 positions, guarantees secure connections. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the threaded and thru-hole mount types ensure easy and stable installation. With a voltage rating of 700VAC, it is suitable for high-power applications. Operating perfectly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating enhances longevity. In summary, the ABC61DTBT connector is a top choice for professionals seeking high-reliability interconnect solutions.