| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC61DTBZ-S664 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULABC61DTBZ-S664 |
ABC61DTBZ-S664
| Heilind Number: | SULABC61DTBZ-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC61DTBZ-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC61DTBZS664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of contacts and a pitch of 2.54mm, it offers 122 positions for versatile connectivity. The termination method is through-hole, with gold-plated Beryllium Copper contacts for superior conductivity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and side-hole mount type make it easy to install, while the matte tin termination plating ensures long-lasting durability. Trust the ABC61DTBZS664 for secure and efficient board-to-board connections in your electronic designs.

