ABC61DTKD-S288

Heilind Number:SULABC61DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC61DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC61DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULABC61DTKD-S288

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, the SKU ABC61DTKD-S288 Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector is designed for high-performance applications. Its female gender, two rows of 122 positions, and loop bellow contact type offer versatile connectivity options. The gold-plated beryllium copper contacts guarantee optimal signal transmission, while the clearance hole mount and card extender termination method simplify installation. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in diverse industries. Measuring .61 inches in height and 9.4 mm in width, it provides a compact yet efficient solution for your PCB connection needs. Trust in the durability and quality of the ABC61DTKDS288 for seamless board-to-board connections.